
CP1206A28G0ANTR | |
---|---|
DigiKey Part Number | 478-CP1206A28G0ANTR-ND - Tape & Reel (TR) 478-CP1206A28G0ANTRCT-ND - Cut Tape (CT) 478-CP1206A28G0ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP1206A28G0ANTR |
Description | 28GHZ HIGH DIRECTIVITY COUPLER, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 26.5GHz ~ 29.5GHz -18.5 ± 1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 26.5GHz ~ 29.5GHz | |
Coupling Factor | -18.5 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | -0.55dB | |
Power - Max | - | |
Isolation | -30dB | |
Return Loss | -12dB | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Supplier Device Package | 1206 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.83000 | $10.83 |
10 | $8.83200 | $88.32 |
25 | $8.14560 | $203.64 |
50 | $7.66240 | $383.12 |
100 | $7.20780 | $720.78 |
250 | $6.64756 | $1,661.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.25244 | $3,126.22 |
1,000 | $5.98750 | $5,987.50 |