
CX3225GB24000P0HPQZ1 | |
---|---|
DigiKey Part Number | 478-CX3225GB24000P0HPQZ1TR-ND - Tape & Reel (TR) 478-CX3225GB24000P0HPQZ1CT-ND - Cut Tape (CT) 478-CX3225GB24000P0HPQZ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB24000P0HPQZ1 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB24000P0HPQZ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39541 | $1,186.23 |