
CX3225GB40000C0HRQC1 | |
---|---|
DigiKey Part Number | 478-CX3225GB40000C0HRQC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GB40000C0HRQC1 |
Description | SMD CRYSTAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 50 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35329 | $1,059.87 |
6,000 | $0.33563 | $2,013.78 |
15,000 | $0.32175 | $4,826.25 |
30,000 | $0.31291 | $9,387.30 |