CX3225GB40000P0HPQCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.71000
Datasheet
4-SMD CX3225GB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB40000P0HPQCC

DigiKey Part Number
478-CX3225GB40000P0HPQCCTR-ND - Tape & Reel (TR)
478-CX3225GB40000P0HPQCCCT-ND - Cut Tape (CT)
478-CX3225GB40000P0HPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB40000P0HPQCC
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB40000P0HPQCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41818$1,254.54
Manufacturers Standard Package