
CX3225SB40000D0FFFCC | |
---|---|
DigiKey Part Number | 478-CX3225SB40000D0FFFCCTR-ND - Tape & Reel (TR) 478-CX3225SB40000D0FFFCCCT-ND - Cut Tape (CT) 478-CX3225SB40000D0FFFCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB40000D0FFFCC |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB40000D0FFFCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.64700 | $6.47 |
50 | $0.58620 | $29.31 |
100 | $0.56190 | $56.19 |
500 | $0.50936 | $254.68 |
1,000 | $0.48828 | $488.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45667 | $1,370.01 |
6,000 | $0.43781 | $2,626.86 |
9,000 | $0.42714 | $3,844.26 |
15,000 | $0.41408 | $6,211.20 |
21,000 | $0.40570 | $8,519.70 |