Parametric Equivalent

F0805B2R00FSTR | |
|---|---|
DigiKey Part Number | 478-11670-2-ND - Tape & Reel (TR) 478-11670-1-ND - Cut Tape (CT) 478-11670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B2R00FSTR |
Description | FUSE BOARD MOUNT 2A 63VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B2R00FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 5 | $0.84200 | $4.21 |
| 10 | $0.77700 | $7.77 |
| 50 | $0.64440 | $32.22 |
| 100 | $0.59460 | $59.46 |
| 250 | $0.53448 | $133.62 |
| 500 | $0.49290 | $246.45 |
| 1,000 | $0.45439 | $454.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40701 | $1,221.03 |
| 6,000 | $0.37469 | $2,248.14 |
| 9,000 | $0.35686 | $3,211.74 |
| 15,000 | $0.35125 | $5,268.75 |


