F931A107KNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.46000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.38000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.35000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.21000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.84000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.96478
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.54024
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.42035
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.34042
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.66562
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.52033
Datasheet
F93 SERIES 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A107KNC

DigiKey Part Number
478-8197-2-ND - Tape & Reel (TR)
478-8197-1-ND - Cut Tape (CT)
478-8197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A107KNC
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A107KNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.00200$10.02
50$0.79780$39.89
100$0.73480$73.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.62834$314.17
1,000$0.59538$595.38
1,500$0.57887$868.30
2,500$0.56058$1,401.45
3,500$0.54988$1,924.58
5,000$0.53959$2,697.95
12,500$0.51742$6,467.75
Manufacturers Standard Package