F931C476KNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.66000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.51644
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.98000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.92000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.37000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.13000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.61000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.01848
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.57434
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.44734
Datasheet
F93 SERIES 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C476KNC

DigiKey Part Number
478-8268-2-ND - Tape & Reel (TR)
478-8268-1-ND - Cut Tape (CT)
478-8268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C476KNC
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C476KNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.71300$7.13
50$0.55800$27.90
100$0.51010$51.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.42924$214.62
1,000$0.40423$404.23
1,500$0.39171$587.57
2,500$0.37784$944.60
3,500$0.36973$1,294.06
5,000$0.36193$1,809.65
12,500$0.34512$4,314.00
25,000$0.33499$8,374.75
Manufacturers Standard Package