
KC7050K40.0000C1GE00 | |
---|---|
DigiKey Part Number | 478-KC7050K40.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC7050K40.0000C1GE00CT-ND - Cut Tape (CT) 478-KC7050K40.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K40.0000C1GE00 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.08200 | $10.82 |
50 | $0.98120 | $49.06 |
100 | $0.94050 | $94.05 |
500 | $0.85264 | $426.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81738 | $817.38 |
2,000 | $0.78361 | $1,567.22 |
3,000 | $0.76451 | $2,293.53 |
5,000 | $0.74114 | $3,705.70 |
7,000 | $0.72613 | $5,082.91 |
10,000 | $0.71058 | $7,105.80 |