0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21BR71E104JT

DigiKey Part Number
478-KGF21BR71E104JTTR-ND - Tape & Reel (TR)
478-KGF21BR71E104JTCT-ND - Cut Tape (CT)
478-KGF21BR71E104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21BR71E104JT
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21BR71E104JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20100$2.01
50$0.14760$7.38
100$0.13110$13.11
500$0.10336$51.68
1,000$0.09480$94.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08362$334.48
8,000$0.07876$630.08
12,000$0.07633$915.96
20,000$0.07363$1,472.60
28,000$0.07205$2,017.40
40,000$0.07054$2,821.60
48,000$0.06982$3,351.36
96,000$0.06740$6,470.40
100,000$0.06727$6,727.00
Manufacturers Standard Package