KGM05ACG1E150JN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00559

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.25000
Datasheet

Direct


Venkel
In Stock: 53,002
Unit Price: $0.00167
Datasheet

Direct


Venkel
In Stock: 53,002
Unit Price: $0.00167
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.02925
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00245
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01194
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E150JN

DigiKey Part Number
478-KGM05ACG1E150JNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E150JN
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E150JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04325$2,162.50
Manufacturers Standard Package