Direct

KGM21AR71H105JU | |
---|---|
DigiKey Part Number | 478-KGM21AR71H105JUTR-ND - Tape & Reel (TR) 478-KGM21AR71H105JUCT-ND - Cut Tape (CT) 478-KGM21AR71H105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H105JU |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H105JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.52400 | $5.24 |
100 | $0.40280 | $40.28 |
1,000 | $0.38031 | $380.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36022 | $1,080.66 |
6,000 | $0.35020 | $2,101.20 |
9,000 | $0.34132 | $3,071.88 |
15,000 | $0.33951 | $5,092.65 |
21,000 | $0.33873 | $7,113.33 |