
KGM21AS72A105KU | |
---|---|
DigiKey Part Number | 478-KGM21AS72A105KUTR-ND - Tape & Reel (TR) 478-KGM21AS72A105KUCT-ND - Cut Tape (CT) 478-KGM21AS72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AS72A105KU |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.25500 | $2.55 |
100 | $0.17850 | $17.85 |
1,000 | $0.13269 | $132.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10495 | $314.85 |