KGM31BCG1H8R2DT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.23197
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.42004
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.06979
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.06120
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.10554
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58265
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.10554
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58265
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.42004
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.10554
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.58265
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.42004
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H8R2DT

DigiKey Part Number
478-KGM31BCG1H8R2DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H8R2DT
Description
CAP CER 8.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H8R2DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06803$272.12
Manufacturers Standard Package