Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32AR71E106KU | |
|---|---|
DigiKey Part Number  | 478-KGM32AR71E106KUTR-ND - Tape & Reel (TR) 478-KGM32AR71E106KUCT-ND - Cut Tape (CT) 478-KGM32AR71E106KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM32AR71E106KU  | 
Description  | CAP CER 10UF 25V X7R 1210  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM32AR71E106KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.098" W (3.30mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.75000 | $0.75 | 
| 10 | $0.46800 | $4.68 | 
| 50 | $0.35900 | $17.95 | 
| 100 | $0.32520 | $32.52 | 
| 500 | $0.26826 | $134.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.25568 | $255.68 | 
| 2,000 | $0.24091 | $481.82 | 
| 3,000 | $0.23351 | $700.53 | 
| 5,000 | $0.22531 | $1,126.55 | 
| 7,000 | $0.22052 | $1,543.64 | 
| 10,000 | $0.21591 | $2,159.10 | 
| 12,000 | $0.21373 | $2,564.76 | 
| 24,000 | $0.20637 | $4,952.88 | 
| 25,000 | $0.20598 | $5,149.50 | 








