Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

08052C561K4T2A | |
---|---|
DigiKey Part Number | 478-08052C561K4T2ATR-ND - Tape & Reel (TR) 478-08052C561K4T2ACT-ND - Cut Tape (CT) 478-08052C561K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C561K4T2A |
Description | CAP CER 560PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C561K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.12100 | $1.21 |
100 | $0.07630 | $7.63 |
1,000 | $0.05296 | $52.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04565 | $182.60 |
8,000 | $0.04254 | $340.32 |
12,000 | $0.04098 | $491.76 |
20,000 | $0.03925 | $785.00 |
28,000 | $0.03825 | $1,071.00 |
40,000 | $0.03728 | $1,491.20 |
100,000 | $0.03519 | $3,519.00 |
200,000 | $0.03393 | $6,786.00 |