


NB12J00472JBB | |
---|---|
DigiKey Part Number | 478-NB12J00472JBBTR-ND - Tape & Reel (TR) 478-NB12J00472JBBCT-ND - Cut Tape (CT) 478-NB12J00472JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12J00472JBB |
Description | THERMISTOR NTC 4.7KOHM 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
5 | $0.27000 | $1.35 |
10 | $0.25500 | $2.55 |
25 | $0.23640 | $5.91 |
50 | $0.22400 | $11.20 |
100 | $0.21280 | $21.28 |
500 | $0.19018 | $95.09 |
1,000 | $0.18179 | $181.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16707 | $668.28 |
8,000 | $0.16063 | $1,285.04 |
12,000 | $0.15711 | $1,885.32 |
20,000 | $0.15293 | $3,058.60 |
28,000 | $0.15031 | $4,208.68 |
40,000 | $0.14766 | $5,906.40 |