


ND03I00471J-- | |
---|---|
DigiKey Part Number | ND03I00471J--ND |
Manufacturer | |
Manufacturer Product Number | ND03I00471J-- |
Description | THERMISTOR NTC 470OHM 3250K DISC |
Customer Reference | |
Detailed Description | NTC Thermistor 470 Disc, 3.5mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3250K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 3.5mm Dia x 3.0mm W |