MH Series 7361-38 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJV477M006RWJ

DigiKey Part Number
NOJV477M006RWJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJV477M006RWJ
Description
CAP NIOB OXI 470UF 20% 6.3V 2924
Customer Reference
Detailed Description
470 µF Niobium Oxide Capacitor 6.3 V 2924 (7361 Metric) 300 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
300 mOhms
Current - Leakage
56.4 µA
Dissipation Factor
12%
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Manufacturer Size Code
V
Height - Seated (Max)
0.148" (3.75mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.