Parametric Equivalent

SNAJ50471M450BK | |
|---|---|
DigiKey Part Number  | 478-SNAJ50471M450BK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SNAJ50471M450BK  | 
Description  | CAP ALUM 450V POLAR  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 450 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.98 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.8116 A @ 50 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 2.047" (52.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.42000 | $11.42 | 
| 10 | $8.22800 | $82.28 | 
| 50 | $6.91220 | $345.61 | 
| 200 | $6.15430 | $1,230.86 | 
| 600 | $5.72485 | $3,434.91 | 
| 1,000 | $5.56652 | $5,566.52 | 


