SR215C223KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.23071
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.21256
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.21597
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.21597
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.20607
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.11129
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.11406
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.17503
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.36000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.35000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C223KAT

DigiKey Part Number
SR215C223KAT-ND
Manufacturer
Manufacturer Product Number
SR215C223KAT
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$0.17138$342.76