
TAJA226K006RNJV | |
|---|---|
DigiKey Part Number | 478-13123-2-ND - Tape & Reel (TR) 478-13123-1-ND - Cut Tape (CT) 478-13123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226K006RNJV |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226K006RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24100 | $2.41 |
| 50 | $0.17840 | $8.92 |
| 100 | $0.15910 | $15.91 |
| 500 | $0.12668 | $63.34 |
| 1,000 | $0.11667 | $116.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11061 | $221.22 |
| 4,000 | $0.10371 | $414.84 |
| 6,000 | $0.10025 | $601.50 |
| 10,000 | $0.09642 | $964.20 |
| 14,000 | $0.09418 | $1,318.52 |
| 20,000 | $0.09203 | $1,840.60 |
| 50,000 | $0.08739 | $4,369.50 |
| 100,000 | $0.08459 | $8,459.00 |






