
TAJD476K016SNJ | |
---|---|
DigiKey Part Number | 478-TAJD476K016SNJTR-ND - Tape & Reel (TR) 478-TAJD476K016SNJCT-ND - Cut Tape (CT) 478-TAJD476K016SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K016SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K016SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.65300 | $6.53 |
50 | $0.50860 | $25.43 |
100 | $0.46410 | $46.41 |
500 | $0.38888 | $194.44 |
1,000 | $0.36563 | $365.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33570 | $839.25 |
5,000 | $0.32107 | $1,605.35 |
7,500 | $0.31373 | $2,352.97 |
12,500 | $0.30561 | $3,820.12 |
17,500 | $0.30085 | $5,264.88 |
25,000 | $0.29628 | $7,407.00 |