
TBJE107K016CRDZ0H23 | |
---|---|
DigiKey Part Number | 478-7563-2-ND - Tape & Reel (TR) 478-7563-1-ND - Cut Tape (CT) 478-7563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJE107K016CRDZ0H23 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.162" (4.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.66000 | $12.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.56015 | $2,624.06 |