Parametric Equivalent
Parametric Equivalent

TCJA156M010R0200E | |
|---|---|
DigiKey Part Number | 478-13201-2-ND - Tape & Reel (TR) 478-13201-1-ND - Cut Tape (CT) 478-13201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA156M010R0200E |
Description | CAP TANT POLY 15UF 10V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43700 | $4.37 |
| 50 | $0.33360 | $16.68 |
| 100 | $0.30170 | $30.17 |
| 500 | $0.24800 | $124.00 |
| 1,000 | $0.23140 | $231.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22210 | $444.20 |
| 4,000 | $0.21063 | $842.52 |
| 6,000 | $0.20489 | $1,229.34 |
| 10,000 | $0.19852 | $1,985.20 |
| 14,000 | $0.19480 | $2,727.20 |
| 20,000 | $0.19122 | $3,824.40 |
| 24,000 | $0.18952 | $4,548.48 |
| 48,000 | $0.18381 | $8,822.88 |
| 50,000 | $0.18350 | $9,175.00 |










