
TRJC226K016RRJ | |
---|---|
DigiKey Part Number | 478-11127-2-ND - Tape & Reel (TR) 478-11127-1-ND - Cut Tape (CT) 478-11127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJC226K016RRJ |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJC226K016RRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.46600 | $4.66 |
50 | $0.35680 | $17.84 |
100 | $0.32300 | $32.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.26612 | $133.06 |
1,000 | $0.24854 | $248.54 |
1,500 | $0.23973 | $359.59 |
2,500 | $0.22998 | $574.95 |
3,500 | $0.22428 | $784.98 |
5,000 | $0.21879 | $1,093.95 |
12,500 | $0.20698 | $2,587.25 |
25,000 | $0.19986 | $4,996.50 |
50,000 | $0.19399 | $9,699.50 |