
TPSB475K016T0800 | |
---|---|
DigiKey Part Number | 478-TPSB475K016T0800TR-ND - Tape & Reel (TR) 478-TPSB475K016T0800CT-ND - Cut Tape (CT) 478-TPSB475K016T0800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K016T0800 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.74400 | $7.44 |
50 | $0.58340 | $29.17 |
100 | $0.53380 | $53.38 |
500 | $0.45014 | $225.07 |
1,000 | $0.42426 | $424.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.31605 | $632.10 |
4,000 | $0.31250 | $1,250.00 |