Parametric Equivalent
Similar

VJ14MT0950KBA | |
|---|---|
DigiKey Part Number | 478-VJ14MT0950KBATR-ND - Tape & Reel (TR) 478-VJ14MT0950KBACT-ND - Cut Tape (CT) 478-VJ14MT0950KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ14MT0950KBA |
Description | VARISTOR 150V 250A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 250 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.87280 | $21.82 |
| 100 | $0.77300 | $77.30 |
| 250 | $0.72548 | $181.37 |
| 500 | $0.70686 | $353.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68917 | $689.17 |
| 2,000 | $0.63535 | $1,270.70 |
| 3,000 | $0.60802 | $1,824.06 |
| 5,000 | $0.57750 | $2,887.50 |





