
TRD855SRA6DBL-1M | |
---|---|
DigiKey Part Number | 5073-TRD855SRA6DBL-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA6DBL-1M |
Description | C5E RJ45 S/UTP STR-LFT 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.56000 | $60.56 |
10 | $51.47800 | $514.78 |
25 | $48.25720 | $1,206.43 |
50 | $45.95580 | $2,297.79 |
100 | $43.76490 | $4,376.49 |