
29F0330-2SR | |
---|---|
DigiKey Part Number | 240-1004-2-ND - Tape & Reel (TR) 240-1004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 29F0330-2SR |
Description | FERRITE BEAD 200 OHM 6SMDS 1LN |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 3 Power Line Ferrite Bead 6-SMD, Flat Leads 9A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount | |
Height (Max) | 0.280" (7.11mm) | |
Size / Dimension | 0.428" L x 0.328" W (10.87mm x 8.33mm) |