
HI1806T600R-00 | |
---|---|
DigiKey Part Number | 240-1012-2-ND - Tape & Reel (TR) 240-1012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HI1806T600R-00 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.073" (1.85mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |