


| IWC0805DR12R-3G | |
|---|---|
| DigiKey Part Number | 240-IWC0805DR12R-3GTR-ND - Tape & Reel (TR) 240-IWC0805DR12R-3GCT-ND - Cut Tape (CT) 240-IWC0805DR12R-3GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IWC0805DR12R-3G | 
| Description | FIXED IND 120NH 400MA 0.51OHM SM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 120 nH | |
| Tolerance | ±2% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 510mOhm Max | |
| Q @ Freq | 50 @ 250MHz | |
| Frequency - Self Resonant | 1.1GHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 150 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | 0805 | |
| Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
| Height - Seated (Max) | 0.060" (1.52mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.24000 | $0.24 | 
| 10 | $0.19500 | $1.95 | 
| 100 | $0.16030 | $16.03 | 
| 1,000 | $0.13184 | $131.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.12431 | $248.62 | 
| 4,000 | $0.11721 | $468.84 | 
| 6,000 | $0.11326 | $679.56 | 
| 10,000 | $0.10846 | $1,084.60 | 
| 14,000 | $0.10542 | $1,475.88 | 
| 20,000 | $0.10229 | $2,045.80 | 
| 50,000 | $0.09475 | $4,737.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico