A1777x-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10095-02

DigiKey Part Number
A10095-02-ND
Manufacturer
Manufacturer Product Number
A10095-02
Description
THERM PAD 203.2MMX203.2MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 203.20mm x 203.20mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
203.20mm x 203.20mm
Thickness
0.0300" (0.762mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$102.42000$102.42
10$90.62400$906.24
25$86.30800$2,157.70
50$83.17540$4,158.77
100$80.15270$8,015.27
Manufacturers Standard Package