
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Nichia, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Press Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54458 | $1,544.58 |