C19328_DALINE-10-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C19328_DALINE-10-M

DigiKey Part Number
711-C19328_DALINE-10-M-ND
Manufacturer
Manufacturer Product Number
C19328_DALINE-10-M
Description
LINEAR LENSRECTANG24 POS139.5 X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Clear 25° ~ 30° Medium Snap-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
24
Lens Style
Rectangle with Multiple Top
Lens Size
279.5mm x 12.5mm
Lens Transparency
Clear
Optical Pattern
Medium
Viewing Angle
25° ~ 30°
For Use With/Related Manufacturer
Bridgelux, Cree, Lumileds, Nichia, Samsung
Material
Acrylic
Mounting Type
Snap-On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.24000$2.24
52$1.32481$68.89
104$1.23260$128.19
520$1.06848$555.61
1,040$1.01496$1,055.56
2,028$0.97116$1,969.51
5,044$0.92170$4,649.05
10,036$0.89094$8,941.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.