
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic, Xicato | |
Viewing Angle | 66° ~ 75° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $5.17222 | $93.10 |