
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.32000 | $5.32 |
10 | $4.51700 | $45.17 |
25 | $4.23360 | $105.84 |
50 | $4.03120 | $201.56 |
100 | $3.83870 | $383.87 |
250 | $3.59840 | $899.60 |
500 | $3.42670 | $1,713.35 |
1,000 | $3.26326 | $3,263.26 |
2,500 | $3.05921 | $7,648.03 |