CB1.13-IPX-MCLFGT-10IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.13-IPX-MCLFGT-4IN

DigiKey Part Number
2868-CB1.13-IPX-MCLFGT-4IN-ND
Manufacturer
Manufacturer Product Number
CB1.13-IPX-MCLFGT-4IN
Description
COAX CBL MHF1 TO MMCX 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to MMCX 1.13mm OD Coaxial Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 to MMCX
1st Connector
MMCX Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.000" (101.60mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Lighthorse Technologies Inc.
A separate $54.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.62000$12.62
10$11.88000$118.80
25$11.22000$280.50
50$10.63000$531.50
100$10.10000$1,010.00