
CBD-SAF3GT-SALMGT-4IN | |
---|---|
DigiKey Part Number | 2868-CBD-SAF3GT-SALMGT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBD-SAF3GT-SALMGT-4IN |
Description | COAX CABLE SMA TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.63000 | $17.63 |
10 | $16.59000 | $165.90 |
25 | $15.67000 | $391.75 |
50 | $14.85000 | $742.50 |
100 | $14.10000 | $1,410.00 |