
CBG-2SAMGT-4IN | |
---|---|
DigiKey Part Number | 2868-CBG-2SAMGT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-2SAMGT-4IN |
Description | COAX CABLE SMA TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.000" (101.60mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.87000 | $12.87 |
10 | $12.11000 | $121.10 |
25 | $11.44000 | $286.00 |
50 | $10.84000 | $542.00 |
100 | $10.30000 | $1,030.00 |