
CBG-SARF3OGTX9-SARMGT-6IN | |
---|---|
DigiKey Part Number | 2868-CBG-SARF3OGTX9-SARMGT-6IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-SARF3OGTX9-SARMGT-6IN |
Description | COAX CBL RP-SMA TO RP-SMA 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.11000 | $19.11 |
10 | $17.98000 | $179.80 |
25 | $16.98000 | $424.50 |
50 | $16.09000 | $804.50 |
100 | $15.29000 | $1,529.00 |