
CBQ1-2SAMGT-8IN | |
---|---|
DigiKey Part Number | 2868-CBQ1-2SAMGT-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-2SAMGT-8IN |
Description | COAX CABLE SMA TO SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.00000 | $14.00 |
10 | $13.17000 | $131.70 |
25 | $12.44000 | $311.00 |
50 | $11.79000 | $589.50 |
100 | $11.20000 | $1,120.00 |