
LT1057SW#PBF | |
---|---|
DigiKey Part Number | 2156-LT1057SW#PBF-600060-ND |
Manufacturer | Linear Technology |
Manufacturer Product Number | LT1057SW#PBF |
Description | LT1057 - DUAL JFET INPUT PRECISI |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
63 | $4.77000 | $300.51 |