LTC-4625G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $7.28000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-4625G

DigiKey Part Number
LTC-4625G-ND
Manufacturer
Manufacturer Product Number
LTC-4625G
Description
DISP 7SEG 0.39" QUAD GRN 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment Clock
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.