
LTST-C155KGKFKT | |
---|---|
DigiKey Part Number | 160-LTST-C155KGKFKTTR-ND - Tape & Reel (TR) 160-LTST-C155KGKFKTCT-ND - Cut Tape (CT) 160-LTST-C155KGKFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155KGKFKT |
Description | LED GREEN/ORANGE CLR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 571nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 611nm Orange | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17200 | $1.72 |
100 | $0.12060 | $12.06 |
500 | $0.09704 | $48.52 |
1,000 | $0.08923 | $89.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07916 | $237.48 |
6,000 | $0.07401 | $444.06 |
9,000 | $0.07136 | $642.24 |
15,000 | $0.06837 | $1,025.55 |
21,000 | $0.06659 | $1,398.39 |
30,000 | $0.06485 | $1,945.50 |
75,000 | $0.06101 | $4,575.75 |
150,000 | $0.05862 | $8,793.00 |