AGC-SERIES-(6.35mm-x-31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC030.V

DigiKey Part Number
0AGC030.V-ND
Manufacturer
Manufacturer Product Number
0AGC030.V
Description
FUSE GLASS 30A 32VAC/VDC 3AB 3AG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
5$0.54000$2.70
10$0.49900$4.99
50$0.41400$20.70
100$0.38210$38.21
250$0.34344$85.86
500$0.31676$158.38
1,000$0.29207$292.07
5,000$0.24250$1,212.50
Manufacturers Standard Package