


RA-700112-RN | |
---|---|
DigiKey Part Number | F9623-ND |
Manufacturer | |
Manufacturer Product Number | RA-700112-RN |
Description | RELAY GEN PURPOSE SPST 70A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.70000 | $15.70 |
5 | $13.03000 | $65.15 |
10 | $12.02300 | $120.23 |
50 | $9.96540 | $498.27 |
100 | $9.18660 | $918.66 |
300 | $8.06693 | $2,420.08 |
500 | $7.58992 | $3,794.96 |
1,000 | $7.13500 | $7,135.00 |