
0CNL250.V | |
---|---|
DigiKey Part Number | 5666-0CNL250.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNL250.V |
Description | FUSE STRIP 250A 32VAC/VDC BOLT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 32 VAC | |
Voltage Rating - DC | 32 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.75000 | $25.75 |
5 | $21.36000 | $106.80 |
10 | $19.70500 | $197.05 |
50 | $16.32340 | $816.17 |
100 | $15.69980 | $1,569.98 |