Similar


L70S025.T | |
|---|---|
DigiKey Part Number  | 5666-L70S025.T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | L70S025.T  | 
Description  | FUSE CARTRIDGE 25A 700VAC/650VDC  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 25A 700 VAC 650 VDC Fuse Cartridge Requires Holder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | Cartridge  | |
Current Rating (Amps)  | 25A  | |
Voltage Rating - AC  | 700 VAC  | |
Voltage Rating - DC  | 650 VDC  | |
Response Time  | Fast Blow  | |
Applications  | Semiconductors  | |
Features  | -  | |
Class  | -  | |
Approval Agency  | CE, CSA, UR  | |
Operating Temperature  | -  | |
Breaking Capacity @ Rated Voltage  | 200kA AC, 20kA DC  | |
Package / Case  | Cartridge, Non-Standard  | |
Size / Dimension  | 0.563" Dia x 2.000" L (14.30mm x 50.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $47.89000 | $47.89 | 


