0154007.DRL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.71000
Datasheet
Omni-Blok-Series-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154007.DRL

DigiKey Part Number
F12115TR-ND - Tape & Reel (TR)
F12115CT-ND - Cut Tape (CT)
F12115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154007.DRL
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154007.DRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
10.32
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.14000$3.14
5$2.60800$13.04
10$2.40600$24.06
50$1.99560$99.78
100$1.84080$184.08
250$1.65364$413.41
500$1.52410$762.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.36637$2,049.56
Manufacturers Standard Package
Alternate Color
FUSE BRD MNT 7A 125VAC/VDC 2SMD
In-Stock: 0
Unit Price: $2.71000